NXP BLS6G2731P-200,117 technical specifications.
| Frequency | 3.1GHz |
| Gain | 11dB |
| Package Quantity | 15 |
| Packaging | Tray |
| Technology | LDMOS |
| Test Voltage | 32V |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLS6G2731P-200,117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
