NXP BLS6G2933P-200,117 technical specifications.
| Continuous Drain Current (ID) | 66A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Frequency | 3.3GHz |
| Gain | 11dB |
| Gate to Source Voltage (Vgs) | 11V |
| Max Frequency | 3.3GHz |
| Min Frequency | 2.9GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Output Power | 220W |
| Package Quantity | 15 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLS6G2933P-200,117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.