NXP BLS6G3135S-120,112 technical specifications.
| Continuous Drain Current (ID) | 7.2A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| DS Breakdown Voltage-Min | 60V |
| Fall Time | 6ns |
| Frequency | 3.5GHz |
| Gain | 11dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 120W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLS6G3135S-120,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.