NXP BLS7G2325L-105,112 technical specifications.
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.5GHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 1.8V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 20W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLS7G2325L-105,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.