
The BLS7G2729L-350P,11 is a 65V N-Channel MOSFET with a continuous drain current of 200mA. It operates at frequencies between 2.7 GHz and 2.9 GHz and can handle an output power of 350W. The device is mounted using a screw and is packaged in a tray. It is compliant with RoHS regulations and has a maximum operating temperature of 225°C and a minimum operating temperature of -65°C.
NXP BLS7G2729L-350P,11 technical specifications.
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 65V |
| Fall Time | 5ns |
| Gain | 13dB |
| Gate to Source Voltage (Vgs) | 11V |
| Min Frequency | 2.7GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Operating Frequency | 2.7 GHz to 2.9 GHz |
| Output Power | 350W |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLS7G2729L-350P,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.