NXP BLS7G2729LS-350P,1 technical specifications.
| Continuous Drain Current (ID) | 33A |
| Fall Time | 6ns |
| Gain | 13dB |
| Gate to Source Voltage (Vgs) | 13V |
| Min Frequency | 2.7GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 350W |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLS7G2729LS-350P,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.