
NXP BLS7G2730L-200PU technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 13V |
| Min Frequency | 2.7GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLS7G2730L-200PU to view detailed technical specifications.
No datasheet is available for this part.
