NXP BLS7G3135LS-200U technical specifications.
| Frequency | 3.5GHz |
| Gain | 10dB |
| Max Frequency | 3.5GHz |
| Min Frequency | 3.1GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 200W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLS7G3135LS-200U to view detailed technical specifications.
No datasheet is available for this part.