NXP BLT70,115 technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | 16V |
| Collector Emitter Breakdown Voltage | 8V |
| Collector-emitter Voltage-Max | 8V |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 2.5V |
| Height | 1.7mm |
| Length | 6.7mm |
| Max Collector Current | 250mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 900MHz |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BLT70,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
