NXP BLT80 technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 10V |
| Collector Emitter Voltage (VCEO) | 10V |
| Efficiency | 60% |
| hFE Min | 25 |
| Max Collector Current | 250mA |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 2W |
| Operating Supply Voltage | 7.5V |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Transition Frequency | 900MHz |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BLT80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.