NXP BLU6H0410L-600P,11 technical specifications.
| Gate to Source Voltage (Vgs) | 11V |
| Max Frequency | 900MHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP BLU6H0410L-600P,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.