NXP BLV57,112 technical specifications.
| Max Collector Current | 2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 77W |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BLV57,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.