NXP BSC9132NSN7KNKB technical specifications.
| Package/Case | FCBGA |
| Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ Qonverge BSC |
| RoHS | Compliant |
Download the complete datasheet for NXP BSC9132NSN7KNKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
