
The BSC9132NXE7KNKB is a dual-core microprocessor from NXP, featuring a maximum operating frequency of 1GHz and an operating supply voltage of 1V. It supports various interfaces, including I2C, SPI, USB, and UART, with a 32-bit data bus width. This microprocessor is packaged in a 780-ball FCBGA package and is suitable for surface mount applications. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
NXP BSC9132NXE7KNKB technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Operating Supply Voltage | 1V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ Qonverge BSC |
| RoHS | Compliant |
Download the complete datasheet for NXP BSC9132NXE7KNKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
