
NXP BSH105T/R technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.05A |
| Current Rating | 1.05A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 152pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 417mW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP BSH105T/R to view detailed technical specifications.
No datasheet is available for this part.
