NXP BSH111 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 335mA |
| Drain to Source Voltage (Vdss) | 55V |
| Dual Supply Voltage | 55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Nominal Vgs | 1V |
| Power Dissipation | 830mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for NXP BSH111 to view detailed technical specifications.
No datasheet is available for this part.