NXP BSH111T/R technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 335mA |
| Current Rating | 335mA |
| Drain to Source Voltage (Vdss) | 55V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BSH111T/R to view detailed technical specifications.
No datasheet is available for this part.