
The BSH203TR is a P-channel transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 30V and a continuous drain current of 470mA. The transistor is packaged in a SOT-23 case and is lead free. It is suitable for surface mount applications.
NXP BSH203TR technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 470mA |
| Current Rating | -470mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 110pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 417mW |
| Radiation Hardening | No |
| Turn-Off Delay Time | 45ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BSH203TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
