P-channel trench MOSFET, 20 V breakdown voltage, housed in a TO-236AB 3-pin package. Features a single element with dual terminal positioning and a total of three terminals.
NXP BSH205G2R technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BSH205G2R to view detailed technical specifications.
No datasheet is available for this part.