
NXP BSN20 technical specifications.
| Continuous Drain Current (ID) | 173mA |
| Drain to Source Voltage (Vdss) | 50V |
| Power Dissipation | 830mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BSN20 to view detailed technical specifications.
No datasheet is available for this part.
