
NXP BSP110T/R technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 520mA |
| Current Rating | 520mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 40pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 6.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 70ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP110T/R to view detailed technical specifications.
No datasheet is available for this part.
