NXP BSP126115 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 375mA |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 5R |
| Input Capacitance | 120pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 250V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 5R |
| Reach SVHC Compliant | No |
| Threshold Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP126115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
