NXP BSP16,115 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 350V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.28W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP16,115 to view detailed technical specifications.
No datasheet is available for this part.