NXP BSP225-T/R technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 225mA |
| Current Rating | -225mA |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 108ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 90pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 185ns |
| DC Rated Voltage | -250V |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP225-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
