NXP BSP230135 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 210mA |
| Drain to Source Voltage (Vdss) | -300V |
| Drain-source On Resistance-Max | 17R |
| Dual Supply Voltage | -300V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 90pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Dual Supply Voltage | -300V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Nominal Vgs | -2.55V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 17R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | -2.8V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 5ns |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP230135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
