NXP BSP254A technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Voltage (Vdss) | 250V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -2.8V |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP254A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.