The BSP32/T1 is a surface mount NPN bipolar junction transistor with a collector base voltage rating of 90V and a maximum collector current of 1A. It has a maximum power dissipation of 1.3W and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a SOT-223 case and is available on tape and reel. It is not radiation hardened.
NXP BSP32/T1 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 90V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP32/T1 to view detailed technical specifications.
No datasheet is available for this part.