NXP BSR57 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 60mA |
| Current Rating | 20mA |
| Drain to Source Voltage (Vdss) | 40V |
| Lead Free | Lead Free |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP BSR57 to view detailed technical specifications.
No datasheet is available for this part.