N-channel Silicon Junction Field-Effect Transistor (JFET) designed for surface mount applications. Features a maximum drain-source voltage of 40V and a continuous drain current of 100mA. Housed in a compact TO-236AB (SOT-23) plastic package with gull-wing leads, measuring 3mm x 1.4mm x 1mm. Operates across a wide temperature range from -65°C to 150°C with a maximum power dissipation of 250mW.
NXP BSR57/C,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TO-236AB |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Channel Type | N |
| Configuration | Single |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | -40V |
| Maximum Continuous Drain Current | 100mA |
| Maximum Drain Gate Voltage | 40V |
| Material | Si |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BSR57/C,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.