
NXP BSS123 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 170mA |
| Current Rating | 170mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.93mm |
| Input Capacitance | 23pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Power Dissipation | 360mW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 1.7ns |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BSS123 to view detailed technical specifications.
No datasheet is available for this part.
