NXP BSS83,235 technical specifications.
| Package/Case | TO-253-4 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 50mA |
| Current Rating | 50mA |
| Drain to Source Breakdown Voltage | 10V |
| Drain to Source Resistance | 45R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 230mW |
| RoHS Compliant | Yes |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP BSS83,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
