NXP BSS84AKT115 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Breakdown Voltage | -50V |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | -50V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 36pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 250mW |
| Rds On Max | 7.5R |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BSS84AKT115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
