NXP BST16,115 technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 750mV |
| Max Collector Current | 200mA |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transition Frequency | 15MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BST16,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
