
NXP BST82 technical specifications.
| Package/Case | TO-236AB |
| Continuous Drain Current (ID) | 190mA |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 25pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 830mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Voltage | 60V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BST82 to view detailed technical specifications.
No datasheet is available for this part.