NXP BST82T/R technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 190mA |
| Current Rating | 190mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 77ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 40pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 830mW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP BST82T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.