NXP BSV52T/R technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 12V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP BSV52T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.