The BT132-600D,412 is a TRIAC from NXP with a maximum repetitive reverse voltage of 600V and a hold current of 10mA. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-92-3 case for through-hole mounting. This component is compliant with RoHS regulations and is available in bulk quantities of 1000 units.
NXP BT132-600D,412 technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT132-600D,412 to view detailed technical specifications.
No datasheet is available for this part.
