
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-82-3 |
| Height | 11.1mm |
| Hold Current | 15mA |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Width | 2.8mm |
| RoHS | Compliant |
