
The BT134-600G,127 is a TRIAC from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a RMS current of 4A. The device is available in a SOT-82-3 package and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BT134-600G,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-82-3 |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT134-600G,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
