
The BT134W-600,115 is a surface mount thyristor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a hold current of 15mA. The device is packaged in a SOT-223 case and is available in quantities of 1000 on tape and reel. The BT134W-600,115 is RoHS compliant and suitable for use in a variety of applications.
NXP BT134W-600,115 technical specifications.
| Package/Case | SOT-223 |
| Hold Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 35mA |
| RoHS Compliant | Yes |
| Series | 1A |
| RoHS | Compliant |
Download the complete datasheet for NXP BT134W-600,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
