
The BT134W-600,135 is a TRIAC from NXP, packaged in a SOT-223 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum repetitive reverse voltage of 600V. The device is lead-free and RoHS compliant. It can handle a maximum RMS current of 1A and a hold current of 15mA.
NXP BT134W-600,135 technical specifications.
| Package/Case | SOT-223 |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT134W-600,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
