NXP BT134W-600D technical specifications.
| Package/Case | SOT-223 |
| Height | 1.8mm |
| Hold Current | 10mA |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT134W-600D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
