The BT134W-600D115 is a surface mount diode from NXP, packaged in a SOT-223 case. It features a tin contact plating and is lead free compliant. The diode has a maximum operating temperature range of -40°C to 125°C and a maximum repetitive reverse voltage of 600V. It is designed for surface mount applications and is available in tape and reel packaging.
NXP BT134W-600D115 technical specifications.
| Package/Case | SOT-223 |
| Contact Plating | Tin |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP BT134W-600D115 to view detailed technical specifications.
No datasheet is available for this part.