
NXP BT134W-800T/R technical specifications.
| Package/Case | SOT-223-4 |
| Current Rating | 1A |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for NXP BT134W-800T/R to view detailed technical specifications.
No datasheet is available for this part.