500V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB
NXP BT136F-500F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BT136F-500F to view detailed technical specifications.
No datasheet is available for this part.