NXP BT136S-600,118 technical specifications.
| Package/Case | SOT-428 |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BT136S-600,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
