
The NXP BT136X-600D is a 600V 4A TRIAC packaged in a TO-220-3 isolated plastic case. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is lead free and available in quantities of 50 per rail or tube packaging.
NXP BT136X-600D technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 4A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP BT136X-600D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
