NXP BT137B-600E/T3 technical specifications.
| Package/Case | SOT-404 |
| Current Rating | 8A |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BT137B-600E/T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
