NXP BT137B-800F,118 technical specifications.
| Package/Case | D2PAK |
| Height | 4.5mm |
| Hold Current | 20mA |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT137B-800F,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
