
The BT137S-600D,118 is a TRIAC in a DPAK-3 package, rated for 600V and 10mA hold current. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The device is lead free and RoHS compliant, packaged on cut tape in quantities of one. It is not Reach SVHC compliant.
NXP BT137S-600D,118 technical specifications.
| Package/Case | TO-252-3 |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BT137S-600D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.